
ALDP118 | |
|---|---|
DigiKey Part Number | 255-ALDP118-ND |
Manufacturer | |
Manufacturer Product Number | ALDP118 |
Description | RELAY GEN PURPOSE SPST 5A 18V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1385VA | |
Coil Current | 11.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class E | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURuus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.62 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.81300 | €18.13 |
| 25 | €1.73160 | €43.29 |
| 50 | €1.67240 | €83.62 |
| 100 | €1.61510 | €161.51 |
| 250 | €1.54228 | €385.57 |
| 500 | €1.48938 | €744.69 |
| 1 000 | €1.43824 | €1,438.24 |
| 5 000 | €1.32605 | €6,630.25 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.54765 |

