Similar

AH166261-A | |
|---|---|
DigiKey Part Number | 255-4108-5-ND |
Manufacturer | |
Manufacturer Product Number | AH166261-A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 5.099gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |


