



AGQ20TA1HX | |
|---|---|
DigiKey Part Number | 255-5451-2-ND - Tape & Reel (TR) 255-5451-1-ND - Cut Tape (CT) 255-5451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA1HX |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 93.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | 0.15 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 16 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €2.42500 | €24.25 |
| 25 | €2.31560 | €57.89 |
| 50 | €2.23620 | €111.81 |
| 100 | €2.15970 | €215.97 |
| 250 | €2.06228 | €515.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €1.93337 | €1,740.03 |
| 1 800 | €1.86692 | €3,360.46 |
| 2 700 | €1.82910 | €4,938.57 |
| 4 500 | €1.78252 | €8,021.34 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.41360 |

