27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXV27M

DigiKey Part Number
P122609TR-ND - Tape & Reel (TR)
P122609CT-ND - Cut Tape (CT)
P122609DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80SXV27M
Description
CAP ALUM POLY 27UF 20% 80V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
27 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXV27M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.99000€2.99
10€2.01200€20.12
50€1.60580€80.29
100€1.47770€147.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.25923€503.69
800€1.18706€949.65
1 200€1.15067€1,380.80
2 000€1.11010€2,220.20
2 800€1.08626€3,041.53
4 000€1.06324€4,252.96
Manufacturers Standard Package
Unit Price without VAT:€2.99000
Unit Price with VAT:€3.75245