
50SVT68M | |
|---|---|
DigiKey Part Number | 10-50SVT68MTR-ND - Tape & Reel (TR) 10-50SVT68MCT-ND - Cut Tape (CT) 10-50SVT68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVT68M |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVT68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.19000 | €3.19 |
| 10 | €2.15300 | €21.53 |
| 50 | €1.72300 | €86.15 |
| 100 | €1.58750 | €158.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.35585 | €542.34 |
| 800 | €1.27950 | €1,023.60 |
| 1 200 | €1.24100 | €1,489.20 |
| 2 000 | €1.19808 | €2,396.16 |
| 2 800 | €1.17286 | €3,284.01 |
| 4 000 | €1.14852 | €4,594.08 |
| Unit Price without VAT: | €3.19000 |
|---|---|
| Unit Price with VAT: | €4.00345 |

