39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SVT39M

DigiKey Part Number
10-50SVT39MTR-ND - Tape & Reel (TR)
10-50SVT39MCT-ND - Cut Tape (CT)
10-50SVT39MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SVT39M
Description
CAP ALUM POLY 39UF 20% 50V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
39 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50SVT39M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
39 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.09295€437.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.12000€2.12
Digi-Reel®
QuantityUnit PriceExt Price
1€1.92000€1.92
10€1.50600€15.06
50€1.39420€69.71
100€1.25650€125.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.92000
Unit Price with VAT:€2.40960