
50SVT18M | |
|---|---|
DigiKey Part Number | 10-50SVT18MTR-ND - Tape & Reel (TR) 10-50SVT18MCT-ND - Cut Tape (CT) 10-50SVT18MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVT18M |
Description | CAP ALUM POLY 18UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVT18M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 18 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.76143 | €761.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.32000 | €13.20 |
| 50 | €1.02740 | €51.37 |
| 100 | €0.93620 | €93.62 |
| 500 | €0.78056 | €390.28 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.57275 |

