33 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVP33M

DigiKey Part Number
P16567TR-ND - Tape & Reel (TR)
P16567CT-ND - Cut Tape (CT)
P16567DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVP33M
Description
CAP ALUM POLY 33UF 20% 4V SMD
Customer Reference
Detailed Description
33 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVP33M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
740 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.25000€1.25
10€0.80600€8.06
50€0.62000€31.00
100€0.56120€56.12
500€0.45996€229.98
1 000€0.42806€428.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.39420€788.40
4 000€0.37258€1,490.32
6 000€0.36168€2,170.08
10 000€0.34954€3,495.40
14 000€0.34240€4,793.60
20 000€0.33551€6,710.20
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.56875