

35TQC10MYF | |
|---|---|
DigiKey Part Number | P17695TR-ND - Tape & Reel (TR) P17695CT-ND - Cut Tape (CT) P17695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQC10MYF |
Description | CAP TANT POLY 10UF 35V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQC10MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €1.62500 | €16.25 |
| 50 | €1.33360 | €66.68 |
| 100 | €1.24350 | €124.35 |
| 500 | €1.09128 | €545.64 |
| 1 000 | €1.04414 | €1,044.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.95771 | €2,873.13 |
| 9 000 | €0.91610 | €8,244.90 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.96180 |








