

2R5TPE330MC | |
|---|---|
DigiKey Part Number | 10-2R5TPE330MCTR-ND - Tape & Reel (TR) 10-2R5TPE330MCCT-ND - Cut Tape (CT) 10-2R5TPE330MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE330MC |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE330MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.44300 | €14.43 |
| 50 | €1.17740 | €58.87 |
| 100 | €1.09550 | €109.55 |
| 500 | €0.95654 | €478.27 |
| 1 000 | €0.91355 | €913.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.83583 | €2,507.49 |
| 9 000 | €0.79788 | €7,180.92 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.64805 |

