
25TQC22MD2 | |
|---|---|
DigiKey Part Number | 10-25TQC22MD2TR-ND - Tape & Reel (TR) 10-25TQC22MD2CT-ND - Cut Tape (CT) 10-25TQC22MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC22MD2 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC22MD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.36100 | €13.61 |
| 50 | €1.10760 | €55.38 |
| 100 | €1.02930 | €102.93 |
| 500 | €0.89710 | €448.55 |
| 1 000 | €0.85617 | €856.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.78257 | €2,347.71 |
| 9 000 | €0.74644 | €6,717.96 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.51000 |


