
16SEP150M+T | |
|---|---|
DigiKey Part Number | P16373CT-ND - Cut Tape (CT) P16373TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEP150M+T |
Description | CAP ALUM POLY 150UF 20% 16V TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP150M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.97000 | €9.70 |
| 50 | €0.75180 | €37.59 |
| 100 | €0.68290 | €68.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55370 | €276.85 |
| 1 000 | €0.51698 | €516.98 |
| 1 500 | €0.49845 | €747.67 |
| 2 500 | €0.47780 | €1,194.50 |
| 3 500 | €0.46566 | €1,629.81 |
| 5 000 | €0.45394 | €2,269.70 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |

