
SF2C-H16-N | |
|---|---|
DigiKey Part Number | SF2C-H16-N-ND |
Manufacturer | |
Manufacturer Product Number | SF2C-H16-N |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 320mm | |
Number of Beams | 16 | |
Beam Pitch | 20mm | |
Operating Range | 0.1m ~ 3.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €790.03000 | €790.03 |
| 10 | €718.21300 | €7,182.13 |
| Unit Price without VAT: | €790.03000 |
|---|---|
| Unit Price with VAT: | €991.48765 |

