
MGDDTC3B4 | |
|---|---|
DigiKey Part Number | MGDDTC3B4-ND |
Manufacturer | |
Manufacturer Product Number | MGDDTC3B4 |
Description | SERVO DRIVER 300A 230V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 230VAC Supply 300A 230V Load |
Datasheet | Datasheet |
Category | Current - Output 300A |
Manufacturer Panasonic Industrial Automation Sales | Wattage - Load 7.5 kW |
Series | Voltage - Supply 200 ~ 230VAC |
Packaging Bulk | Interface RS-232, RS-485, USB |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products MINAS A5 Series |
Control / Drive Type Servo AC | Weight 30 lbs (13.6 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 230V |

