
MFDLNB3SE | |
|---|---|
DigiKey Part Number | MFDLNB3SE-ND |
Manufacturer | |
Manufacturer Product Number | MFDLNB3SE |
Description | SERVO DRIVE A6N 200V 5KW 120A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 120A 200V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200V |
Manufacturer Panasonic Industrial Automation Sales | Current - Output 120A |
Series | Wattage - Load 5000 W |
Packaging Box | Voltage - Supply 200VAC |
Part Status Active | Interface RS-232, RS-485, USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products MINAS A6 Series |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,986.47000 | €1,986.47 |
| Unit Price without VAT: | €1,986.47000 |
|---|---|
| Unit Price with VAT: | €2,493.01985 |

