
M91Z60GD4L | |
|---|---|
DigiKey Part Number | M91Z60GD4L-ND |
Manufacturer | |
Manufacturer Product Number | M91Z60GD4L |
Description | STANDARD MOTOR 1200 RPM 100V |
Customer Reference | |
Detailed Description | AC Motor Standard 1200 RPM 60W 100VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 50.98 / 360 |
Manufacturer Panasonic Industrial Automation Sales | Power - Rated 60W |
Packaging Box | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.807" (20.50mm) |
Type AC Motor | Mounting Hole Spacing 4.094" (104.00mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 100VAC | Operating Temperature -10°C ~ 40°C |
RPM 1200 RPM | Base Product Number |

