
M91Z60G4DGA | |
|---|---|
DigiKey Part Number | M91Z60G4DGA-ND |
Manufacturer | |
Manufacturer Product Number | M91Z60G4DGA |
Description | STANDARD MTR 1625 RPM 110/115V |
Customer Reference | |
Detailed Description | AC Motor Standard 1625 RPM 60W 110, 115VAC |
Datasheet | Datasheet |
Category | Power - Rated 60W |
Manufacturer Panasonic Industrial Automation Sales | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Packaging Box | Length - Shaft and Bearing 0.807" (20.50mm) |
Part Status Obsolete | Mounting Hole Spacing 4.094" (104.00mm) |
Type AC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -10°C ~ 40°C |
Voltage - Rated 110, 115VAC | Approval Agency CCC, CE, cURus |
RPM 1625 RPM | Base Product Number |
Torque - Rated (oz-in / mNm) 49.57 / 350 |

