
FP2-CB232 | |
---|---|
DigiKey Part Number | 1110-3285-ND |
Manufacturer | |
Manufacturer Product Number | FP2-CB232 |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | FP2 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.209 lb (94.8 g) | |
Base Product Number |