
EX-L212-P-C5 | |
|---|---|
DigiKey Part Number | EX-L212-P-C5-ND |
Manufacturer | |
Manufacturer Product Number | EX-L212-P-C5 |
Description | SENSOR THROUGH-BEAM 3M PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.1" (3m) 9.8' PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.1" (3m) 9.8' | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €209.30000 | €209.30 |
| Unit Price without VAT: | €209.30000 |
|---|---|
| Unit Price with VAT: | €262.67150 |

