Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY-121VA-Z

DigiKey Part Number
1110-1436-ND
Manufacturer
Manufacturer Product Number
CY-121VA-Z
Description
SENSOR REFLECTIVE 100MM NPN OPEN
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
NPN - Open Collector
Series
Light Source
Infrared
Packaging
Box
Connection Method
Connector, M12, 4POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Operating Temperature
-25°C ~ 55°C
Sensing Distance
3.937" (100mm)
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.