RP-SMLE32DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: €0.00000
Datasheet
Memory Card microSDHC™ 32GB Class 10 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SMLE32DA1

DigiKey Part Number
P17030-ND
Manufacturer
Manufacturer Product Number
RP-SMLE32DA1
Description
MEM CRD MICROSDHC 32GB CLS10 MLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 32GB Class 10 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSDHC™
Memory Size
32GB
Speed
Class 10
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes