SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3J7440GL

DigiKey Part Number
MA3J7440GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3J7440GL
Description
DIODE SCHOTTK 30V 200MA SMINI3F2
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SMini3-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMini3-F2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.