RF Diode Standard - Single 35V 100 mA DO34-A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2C85900E

DigiKey Part Number
MA2C85900ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MA2C85900E
Description
RF DIODE STANDARD 35V DO34-A1
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA DO34-A1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.2pF @ 6V, 1MHz
Resistance @ If, F
980mOhm @ 2mA, 100MHz
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
DO-204AG, DO-34, Axial
Supplier Device Package
DO34-A1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.