
LNJ717W80RA1 | |
|---|---|
DigiKey Part Number | P11593TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ717W80RA1 |
Description | LED BLUE/GRN/ORG TSS LED SMD |
Customer Reference | |
Detailed Description | Blue, Green, Orange 472nm Blue, 535nm Green, 605nm Orange LED Indication - Discrete 3.1V Blue, 3.1V Green, 1.95V Orange 4-SMD, No Lead, TSS-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.10mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 3.1V Green, 1.95V Orange | |
Current - Test | 5mA Blue, 5mA Green, 10mA Orange | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm Blue, 525nm Green, 615nm Orange | |
Features | - | |
Package / Case | 4-SMD, No Lead, TSS-3 | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.60mm W | |
Height (Max) | 0.65mm | |
Base Product Number |

