
LNJ318C8PRA | |
---|---|
DigiKey Part Number | P11567TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ318C8PRA |
Description | LED GREEN SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.03V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.42mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.03V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.60mm | |
Base Product Number |