
LN2162C13TR | |
|---|---|
DigiKey Part Number | P507TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN2162C13TR |
Description | LED GRN/RED CLR GW TYPE LED SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.05V Green, 2V Red 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.10mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 650nm Red | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 2.10mm W | |
Height (Max) | 1.80mm | |
Base Product Number |

