
EZP-E1D206MTA | |
---|---|
DigiKey Part Number | P15870-ND |
Manufacturer | |
Manufacturer Product Number | EZP-E1D206MTA |
Description | CAP FILM 20UF 10% 1.3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-E1D206MTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.1 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €15.03000 | €15.03 |
10 | €11.49900 | €114.99 |
50 | €9.85400 | €492.70 |
100 | €9.29330 | €929.33 |
500 | €8.25172 | €4,125.86 |
1 000 | €7.89438 | €7,894.38 |
Unit Price without VAT: | €15.03000 |
---|---|
Unit Price with VAT: | €18.86265 |