12 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

EZJ-S1VB822

DigiKey Part Number
P822VJTR-ND - Tape & Reel (TR)
P822VJCT-ND - Cut Tape (CT)
P822VJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-S1VB822
Description
VARISTOR 12V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-S1VB822 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
6 V
Varistor Voltage (Typ)
12 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
8200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 477
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.48900€4.89
25€0.43960€10.99
100€0.38550€38.55
250€0.35984€89.96
500€0.34428€172.14
1 000€0.34116€341.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.31855€1,274.20
8 000€0.31127€2,490.16
12 000€0.30763€3,691.56
20 000€0.30360€6,072.00
28 000€0.30124€8,434.72
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.86595