

EZJ-P0V080GA | |
|---|---|
DigiKey Part Number | P14130TR-ND - Tape & Reel (TR) P14130CT-ND - Cut Tape (CT) P14130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V080GA |
Description | VARISTOR 8V 3A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-P0V080GA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Typ) | 8 V | |
Current - Surge | 3 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.10680 | €2.67 |
| 100 | €0.09100 | €9.10 |
| 250 | €0.08352 | €20.88 |
| 500 | €0.07898 | €39.49 |
| 1 000 | €0.07526 | €75.26 |
| 2 500 | €0.07268 | €181.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06836 | €683.60 |
| 20 000 | €0.06672 | €1,334.40 |
| 30 000 | €0.06590 | €1,977.00 |
| 50 000 | €0.06499 | €3,249.50 |
| 70 000 | €0.06446 | €4,512.20 |
| 100 000 | €0.06395 | €6,395.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

