
EXB-V8V331JV | |
|---|---|
DigiKey Part Number | Y4331TR-ND - Tape & Reel (TR) Y4331CT-ND - Cut Tape (CT) Y4331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V8V331JV |
Description | RES ARRAY 4 RES 330 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-V8V331JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07160 | €1.79 |
| 50 | €0.06300 | €3.15 |
| 100 | €0.05560 | €5.56 |
| 250 | €0.04760 | €11.90 |
| 500 | €0.04260 | €21.30 |
| 1 000 | €0.03833 | €38.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03133 | €156.65 |
| 10 000 | €0.02879 | €287.90 |
| 15 000 | €0.02749 | €412.35 |
| 25 000 | €0.02601 | €650.25 |
| 35 000 | €0.02513 | €879.55 |
| 50 000 | €0.02427 | €1,213.50 |
| 60 000 | €0.02386 | €1,431.60 |
| 120 000 | €0.02244 | €2,692.80 |
| 125 000 | €0.02237 | €2,796.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |



