
EXB-V4V564JV | |
|---|---|
DigiKey Part Number | Y2564TR-ND - Tape & Reel (TR) Y2564CT-ND - Cut Tape (CT) Y2564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V564JV |
Description | RES ARRAY 2 RES 560K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 560k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12900 | €1.29 |
| 25 | €0.10360 | €2.59 |
| 50 | €0.08820 | €4.41 |
| 100 | €0.07530 | €7.53 |
| 250 | €0.06160 | €15.40 |
| 500 | €0.05324 | €26.62 |
| 1 000 | €0.04626 | €46.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01747 | €87.35 |
| 10 000 | €0.01538 | €153.80 |
| 15 000 | €0.01432 | €214.80 |
| 25 000 | €0.01313 | €328.25 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

