
EXB-N8V620JX | |
|---|---|
DigiKey Part Number | Y10620TR-ND - Tape & Reel (TR) Y10620CT-ND - Cut Tape (CT) Y10620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V620JX |
Description | RES ARRAY 4 RES 62 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V620JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 62 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06900 | €0.69 |
| 25 | €0.05800 | €1.45 |
| 50 | €0.05080 | €2.54 |
| 100 | €0.04480 | €4.48 |
| 250 | €0.03832 | €9.58 |
| 500 | €0.03420 | €17.10 |
| 1 000 | €0.03071 | €30.71 |
| 5 000 | €0.02448 | €122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02290 | €229.00 |
| 20 000 | €0.02113 | €422.60 |
| 30 000 | €0.02023 | €606.90 |
| 50 000 | €0.01920 | €960.00 |
| 70 000 | €0.01859 | €1,301.30 |
| 100 000 | €0.01799 | €1,799.00 |
| 120 000 | €0.01771 | €2,125.20 |
| 240 000 | €0.01672 | €4,012.80 |
| 250 000 | €0.01667 | €4,167.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

