
EXB-N8V224JX | |
|---|---|
DigiKey Part Number | Y10224TR-ND - Tape & Reel (TR) Y10224CT-ND - Cut Tape (CT) Y10224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V224JX |
Description | RES ARRAY 4 RES 220K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220k Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V224JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05520 | €2.76 |
| 100 | €0.04880 | €4.88 |
| 250 | €0.04168 | €10.42 |
| 500 | €0.03724 | €18.62 |
| 1 000 | €0.03347 | €33.47 |
| 5 000 | €0.02674 | €133.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02503 | €250.30 |
| 20 000 | €0.02312 | €462.40 |
| 30 000 | €0.02214 | €664.20 |
| 50 000 | €0.02103 | €1,051.50 |
| 70 000 | €0.02037 | €1,425.90 |
| 100 000 | €0.01972 | €1,972.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

