
EXB-E10C562J | |
|---|---|
DigiKey Part Number | U8562TR-ND - Tape & Reel (TR) U8562CT-ND - Cut Tape (CT) U8562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C562J |
Description | RES ARRAY 8 RES 5.6K OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C562J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25800 | €2.58 |
| 25 | €0.21880 | €5.47 |
| 50 | €0.19420 | €9.71 |
| 100 | €0.17320 | €17.32 |
| 250 | €0.15024 | €37.56 |
| 500 | €0.13588 | €67.94 |
| 1 000 | €0.12365 | €123.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10651 | €426.04 |
| 8 000 | €0.09886 | €790.88 |
| 12 000 | €0.09493 | €1,139.16 |
| 20 000 | €0.09048 | €1,809.60 |
| 28 000 | €0.08783 | €2,459.24 |
| 40 000 | €0.08524 | €3,409.60 |
| 48 000 | €0.08400 | €4,032.00 |
| 96 000 | €0.07974 | €7,655.04 |
| 100 000 | €0.07956 | €7,956.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

