
EXB-E10C101J | |
|---|---|
DigiKey Part Number | U8101TR-ND - Tape & Reel (TR) U8101CT-ND - Cut Tape (CT) U8101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C101J |
Description | RES ARRAY 8 RES 100 OHM 1608 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1608, Concave, Long Side Terminals | |
Supplier Device Package | 1608 | |
Size / Dimension | 0.157" L x 0.083" W (4.00mm x 2.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.24160 | €6.04 |
| 50 | €0.21440 | €10.72 |
| 100 | €0.19150 | €19.15 |
| 250 | €0.16632 | €41.58 |
| 500 | €0.15054 | €75.27 |
| 1 000 | €0.13714 | €137.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11839 | €473.56 |
| 8 000 | €0.10999 | €879.92 |
| 12 000 | €0.10568 | €1,268.16 |
| 20 000 | €0.10081 | €2,016.20 |
| 28 000 | €0.09791 | €2,741.48 |
| 40 000 | €0.09507 | €3,802.80 |
| 48 000 | €0.09371 | €4,498.08 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.56475 |

