
EXB-D10C682J | |
|---|---|
DigiKey Part Number | U9682TR-ND - Tape & Reel (TR) U9682CT-ND - Cut Tape (CT) U9682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C682J |
Description | RES ARRAY 8 RES 6.8K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C682J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43200 | €4.32 |
| 25 | €0.36840 | €9.21 |
| 50 | €0.32840 | €16.42 |
| 100 | €0.29440 | €29.44 |
| 250 | €0.25704 | €64.26 |
| 500 | €0.23366 | €116.83 |
| 1 000 | €0.21381 | €213.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.18202 | €910.10 |
| 10 000 | €0.17023 | €1,702.30 |
| 15 000 | €0.16418 | €2,462.70 |
| 25 000 | €0.15733 | €3,933.25 |
| 35 000 | €0.15325 | €5,363.75 |
| 50 000 | €0.14927 | €7,463.50 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

