
EXB-A10P682J | |
|---|---|
DigiKey Part Number | U7682TR-ND - Tape & Reel (TR) U7682CT-ND - Cut Tape (CT) U7682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-A10P682J |
Description | RES ARRAY 8 RES 6.8K OHM 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.45000 | €4.50 |
| 25 | €0.38400 | €9.60 |
| 50 | €0.34260 | €17.13 |
| 100 | €0.30710 | €30.71 |
| 250 | €0.26832 | €67.08 |
| 500 | €0.24404 | €122.02 |
| 1 000 | €0.22339 | €223.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.19475 | €779.00 |
| 8 000 | €0.18183 | €1,454.64 |
| 12 000 | €0.17519 | €2,102.28 |
| 20 000 | €0.16769 | €3,353.80 |
| 28 000 | €0.16322 | €4,570.16 |
| 40 000 | €0.15885 | €6,354.00 |
| 48 000 | €0.15676 | €7,524.48 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

