
EXB-2HV564JV | |
|---|---|
DigiKey Part Number | Y1564TR-ND - Tape & Reel (TR) Y1564CT-ND - Cut Tape (CT) Y1564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV564JV |
Description | RES ARRAY 8 RES 560K OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 560k | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.150" L x 0.063" W (3.80mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.13240 | €3.31 |
| 50 | €0.11700 | €5.85 |
| 100 | €0.10390 | €10.39 |
| 250 | €0.08956 | €22.39 |
| 500 | €0.08060 | €40.30 |
| 1 000 | €0.07298 | €72.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03948 | €197.40 |
| 10 000 | €0.03637 | €363.70 |
| 15 000 | €0.03477 | €521.55 |
| 25 000 | €0.03296 | €824.00 |
| 35 000 | €0.03188 | €1,115.80 |
| 50 000 | €0.03083 | €1,541.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

