
EXB-28V7R5JX | |
---|---|
DigiKey Part Number | Y77R5TR-ND - Tape & Reel (TR) Y77R5CT-ND - Cut Tape (CT) Y77R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V7R5JX |
Description | RES ARRAY 4 RES 7.5 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 7.5 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.05700 | €0.57 |
25 | €0.04840 | €1.21 |
50 | €0.04260 | €2.13 |
100 | €0.03750 | €3.75 |
250 | €0.03196 | €7.99 |
500 | €0.02848 | €14.24 |
1 000 | €0.02552 | €25.52 |
5 000 | €0.02026 | €101.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.01891 | €189.10 |
20 000 | €0.01742 | €348.40 |
30 000 | €0.01666 | €499.80 |
50 000 | €0.01579 | €789.50 |
70 000 | €0.01527 | €1,068.90 |
100 000 | €0.01477 | €1,477.00 |
120 000 | €0.01453 | €1,743.60 |
240 000 | €0.01369 | €3,285.60 |
250 000 | €0.01365 | €3,412.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |