1 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-24V1R0JX

DigiKey Part Number
Y51R0TR-ND - Tape & Reel (TR)
Y51R0CT-ND - Cut Tape (CT)
Y51R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-24V1R0JX
Description
RES ARRAY 2 RES 1 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
0404
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 409
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04000€0.40
25€0.03400€0.85
50€0.03000€1.50
100€0.02620€2.62
250€0.02236€5.59
500€0.01984€9.92
1 000€0.01773€17.73
5 000€0.01396€69.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01298€129.80
20 000€0.01191€238.20
30 000€0.01136€340.80
50 000€0.01074€537.00
70 000€0.01037€725.90
100 000€0.01001€1,001.00
120 000€0.00983€1,179.60
240 000€0.00924€2,217.60
250 000€0.00920€2,300.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295