
EXB-14V390JX | |
|---|---|
DigiKey Part Number | Y3390TR-ND - Tape & Reel (TR) Y3390CT-ND - Cut Tape (CT) Y3390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V390JX |
Description | RES ARRAY 2 RES 39 OHM 0302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0302 (0805 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 0302 | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.06920 | €3.46 |
| 100 | €0.06120 | €6.12 |
| 250 | €0.05244 | €13.11 |
| 500 | €0.04696 | €23.48 |
| 1 000 | €0.04229 | €42.29 |
| 5 000 | €0.03397 | €169.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03187 | €318.70 |
| 20 000 | €0.02952 | €590.40 |
| 30 000 | €0.02830 | €849.00 |
| 50 000 | €0.02693 | €1,346.50 |
| 70 000 | €0.02612 | €1,828.40 |
| 100 000 | €0.02532 | €2,532.00 |
| 120 000 | €0.02494 | €2,992.80 |
| 240 000 | €0.02362 | €5,668.80 |
| 250 000 | €0.02355 | €5,887.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

