
EVP-BT5A4A000 | |
---|---|
DigiKey Part Number | 10-EVP-BT5A4A000TR-ND - Tape & Reel (TR) 10-EVP-BT5A4A000CT-ND - Cut Tape (CT) 10-EVP-BT5A4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT5A4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.21200 | €2.12 |
25 | €0.19840 | €4.96 |
100 | €0.17790 | €17.79 |
250 | €0.16492 | €41.23 |
500 | €0.15562 | €77.81 |
1 000 | €0.14692 | €146.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.14728 | €294.56 |
4 000 | €0.14097 | €563.88 |
6 000 | €0.13740 | €824.40 |
10 000 | €0.13301 | €1,330.10 |
14 000 | €0.13020 | €1,822.80 |
20 000 | €0.12727 | €2,545.40 |
50 000 | €0.12004 | €6,002.00 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |