

ETQ-P4LR42AFM | |
|---|---|
DigiKey Part Number | 10-ETQ-P4LR42AFMTR-ND - Tape & Reel (TR) 10-ETQ-P4LR42AFMCT-ND - Cut Tape (CT) 10-ETQ-P4LR42AFMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4LR42AFM |
Description | FIXED IND 420NH 17A 1.5 MOHM SMD |
Customer Reference | |
Detailed Description | 420 nH Shielded Drum Core, Wirewound Inductor 17 A 1.5mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4LR42AFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.343" L x 0.276" W (8.70mm x 7.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €1.19000 | €11.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.73398 | €2,201.94 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.81975 |

