


ERZ-VF2M361 | |
|---|---|
DigiKey Part Number | P7353TR-ND - Tape & Reel (TR) P7353CT-ND - Cut Tape (CT) P7353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M361 |
Description | VARISTOR 360V 300A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 300 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 300 A | |
Energy | 9J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.81800 | €8.18 |
| 25 | €0.74160 | €18.54 |
| 100 | €0.65660 | €65.66 |
| 250 | €0.61624 | €154.06 |
| 500 | €0.60002 | €300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.56634 | €1,132.68 |
| 4 000 | €0.55247 | €2,209.88 |
| 6 000 | €0.54553 | €3,273.18 |
| 10 000 | €0.53783 | €5,378.30 |
| 14 000 | €0.53333 | €7,466.62 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

