
ERX-2HJ1R2H | |
|---|---|
DigiKey Part Number | PRX2W1.2TR-ND - Tape & Reel (TR) PRX2W1.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERX-2HJ1R2H |
Description | RES SMD 1.2 OHM 5% 2W J BEND |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERX-2HJ1R2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | SMD Flattened J -Bend Axial Lead | |
Supplier Device Package | ||
Size / Dimension | 0.472" L x 0.252" W (12.00mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.89500 | €8.95 |
| 25 | €0.76880 | €19.22 |
| 50 | €0.68960 | €34.48 |
| 100 | €0.62210 | €62.21 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |

