


ERT-J0EA400J | |
|---|---|
DigiKey Part Number | P10559TR-ND - Tape & Reel (TR) P10559CT-ND - Cut Tape (CT) P10559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EA400J |
Description | THERMISTOR NTC 40OHM 2750K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 40 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 40 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 2750K | |
B25/75 | - | |
B25/85 | 2700K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 5 | €0.06400 | €0.32 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.05440 | €1.36 |
| 50 | €0.05120 | €2.56 |
| 100 | €0.04840 | €4.84 |
| 500 | €0.04252 | €21.26 |
| 1 000 | €0.04036 | €40.36 |
| 5 000 | €0.03604 | €180.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03512 | €351.20 |
| 20 000 | €0.03362 | €672.40 |
| 30 000 | €0.03281 | €984.30 |
| 50 000 | €0.03184 | €1,592.00 |
| 70 000 | €0.03123 | €2,186.10 |
| 100 000 | €0.03061 | €3,061.00 |
| 250 000 | €0.02915 | €7,287.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

