10-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGNJ390Y

DigiKey Part Number
P39AWTR-ND - Tape & Reel (TR)
P39AWCT-ND - Cut Tape (CT)
P39AWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-XGNJ390Y
Description
RES 39 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-XGNJ390Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07500€0.75
25€0.05920€1.48
50€0.05000€2.50
100€0.04290€4.29
250€0.03568€8.92
500€0.03158€15.79
1 000€0.02830€28.30
5 000€0.02308€115.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.02076€415.20
40 000€0.01978€791.20
60 000€0.01930€1,158.00
100 000€0.01878€1,878.00
140 000€0.01848€2,587.20
200 000€0.01820€3,640.00
240 000€0.01807€4,336.80
480 000€0.01764€8,467.20
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825