
ERJ-XGNJ223Y | |
|---|---|
DigiKey Part Number | P22KAWTR-ND - Tape & Reel (TR) P22KAWCT-ND - Cut Tape (CT) P22KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ223Y |
Description | RES 22K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ223Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11300 | €1.13 |
| 25 | €0.09040 | €2.26 |
| 50 | €0.07760 | €3.88 |
| 100 | €0.06760 | €6.76 |
| 250 | €0.05728 | €14.32 |
| 500 | €0.05142 | €25.71 |
| 1 000 | €0.04675 | €46.75 |
| 5 000 | €0.03928 | €196.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.03404 | €680.80 |
| 40 000 | €0.03272 | €1,308.80 |
| 60 000 | €0.03207 | €1,924.20 |
| 100 000 | €0.03137 | €3,137.00 |
| 140 000 | €0.03097 | €4,335.80 |
| 200 000 | €0.03059 | €6,118.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

