
ERJ-XGNJ120Y | |
|---|---|
DigiKey Part Number | P12AWTR-ND - Tape & Reel (TR) P12AWCT-ND - Cut Tape (CT) P12AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ120Y |
Description | RES 12 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ120Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.03248 | €649.60 |
| 40 000 | €0.03058 | €1,223.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11000 | €1.10 |
| 25 | €0.08760 | €2.19 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.06550 | €6.55 |
| 250 | €0.05564 | €13.91 |
| 500 | €0.04998 | €24.99 |
| 1 000 | €0.04547 | €45.47 |
| 5 000 | €0.03827 | €191.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08140 | €4.07 |
| 100 | €0.07020 | €7.02 |
| 500 | €0.05170 | €25.85 |
| 1 000 | €0.04613 | €46.13 |
| 5 000 | €0.03692 | €184.60 |
| 10 000 | €0.03412 | €341.20 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

