
ERJ-UP3F2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F2001VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F2001VCT-ND - Cut Tape (CT) 10-ERJ-UP3F2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F2001V |
Description | RES 2K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F2001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.06560 | €1.64 |
| 50 | €0.05560 | €2.78 |
| 100 | €0.04630 | €4.63 |
| 250 | €0.03996 | €9.99 |
| 500 | €0.03556 | €17.78 |
| 1 000 | €0.03201 | €32.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02686 | €134.30 |
| 10 000 | €0.02518 | €251.80 |
| 15 000 | €0.02405 | €360.75 |
| 25 000 | €0.02257 | €564.25 |
| 35 000 | €0.02249 | €787.15 |
| 50 000 | €0.02241 | €1,120.50 |
| 60 000 | €0.02225 | €1,335.00 |
| 120 000 | €0.02151 | €2,581.20 |
| 125 000 | €0.02147 | €2,683.75 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

